Part Details for MAAM-009286-TR3000 by MACOM
Results Overview of MAAM-009286-TR3000 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAAM-009286-TR3000 Information
MAAM-009286-TR3000 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAAM-009286-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1273-1-ND
|
DigiKey | IC AMP GPS 250MHZ-4GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10073 In Stock |
|
$2.5182 / $4.0500 | Buy Now |
DISTI #
937-MAAM-009286-T3
|
Mouser Electronics | RF Amplifier 250-4000MHz Gain 15.5dB RoHS: Compliant | 1050 |
|
$2.0500 / $4.0500 | Buy Now |
|
Bristol Electronics | 1895 |
|
RFQ | ||
|
Quest Components | 404 |
|
$2.8116 / $5.1120 | Buy Now | |
DISTI #
MAAM-009286-000
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 2143 |
|
$2.7300 / $4.0300 | Buy Now |
DISTI #
MAAM-009286-TR3
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.9700 | Buy Now |
Part Details for MAAM-009286-TR3000
MAAM-009286-TR3000 CAD Models
MAAM-009286-TR3000 Part Data Attributes
|
MAAM-009286-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-009286-TR3000
MACOM
Wide Band Medium Power Amplifier, 250MHz Min, 4000MHz Max, SC-62, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SC-62, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
MAAM-009286-TR3000 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to improve heat dissipation.
-
The MAAM-009286-TR3000 requires a bias tee or a DC block to provide the correct voltage and current. A bias voltage of 5V to 12V is recommended, and the current limit should be set to 500mA to prevent overheating.
-
MACOM recommends using a conjugate match at the input and output ports to achieve optimal performance. A series inductor and shunt capacitor can be used to match the input, while a shunt inductor and series capacitor can be used to match the output.
-
Common issues can be troubleshooted by checking the bias voltage and current, ensuring proper thermal management, and verifying the input and output matching networks. Additionally, checking for signs of physical damage or contamination can help identify the root cause of the issue.
-
Yes, the MAAM-009286-TR3000 is a sensitive device and requires proper ESD precautions. Handling the device by the body or using an ESD wrist strap can help prevent damage. Additionally, storing the device in an anti-static bag or container can help prevent ESD damage during storage.