Part Details for MAAM-007502-SPA512 by MACOM
Results Overview of MAAM-007502-SPA512 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAAM-007502-SPA512 Information
MAAM-007502-SPA512 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAAM-007502-SPA512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAM-007502-SPA512-ND
|
DigiKey | IC RF AMP GPS 10MHZ-700MHZ SMD Min Qty: 2 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$968.5320 / $1,045.7700 | Buy Now |
DISTI #
937-MAAM007502SPA512
|
Mouser Electronics | RF Amplifier Amplifier Surface mount SMPA512 | 0 |
|
$1,045.7600 | Order Now |
DISTI #
MAAM7502SPA512
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$907.5200 | Buy Now |
Part Details for MAAM-007502-SPA512
MAAM-007502-SPA512 CAD Models
MAAM-007502-SPA512 Part Data Attributes
|
MAAM-007502-SPA512
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-007502-SPA512
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2.3 |