-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 70MHz Min, 3000MHz Max, 1 Func, GAAS, SC-62, SOT-89, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAAL-010200-TR3000 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
51760-10200802AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 8S 2P Right Angle Receptacle, Solder To Board | |
51700-10102001CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 20S 1P Vertical Header, Press Fit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1258-1-ND
|
DigiKey | IC RF AMP GPS 70MHZ-3GHZ SOT89 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1881 In Stock |
|
$1.9479 / $3.1500 | Buy Now |
DISTI #
937-MAAL010200TR3
|
Mouser Electronics | RF Amplifier 70-3000MHz NF 1.4dB Gain 11dB RoHS: Compliant | 86 |
|
$1.5500 / $3.1500 | Buy Now |
DISTI #
19704012
|
Verical | RF Amp Single Broadband Amp 3GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 34 Package Multiple: 1 Date Code: 1441 | Americas - 2762 |
|
$1.5000 | Buy Now |
DISTI #
MAAL-010200-000
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 3000 | 2762 |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAAL-010200-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAL-010200-TR3000
MACOM
Wide Band Medium Power Amplifier, 70MHz Min, 3000MHz Max, 1 Func, GAAS, SC-62, SOT-89, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
MACOM recommends a 4-layer PCB with a solid ground plane, and a microstrip transmission line design to minimize signal loss and ensure optimal performance.
The MAAL-010200-TR3000 requires a bias voltage of 5V and a bias current of 100mA. Ensure that the bias circuit is designed to provide a stable voltage and current to the device.
The MAAL-010200-TR3000 is rated for operation up to 85°C. However, it's recommended to derate the device's power handling capability at higher temperatures to ensure reliability.
Yes, the MAAL-010200-TR3000 can be used in a push-pull configuration to achieve higher power output. However, ensure that the device is properly matched and biased to prevent oscillations and ensure optimal performance.
MACOM recommends using a human body model (HBM) ESD protection circuit with a minimum of 2kV rating to protect the MAAL-010200-TR3000 from electrostatic discharge.