Part Details for MA505C474KAA by Kyocera AVX Components
Results Overview of MA505C474KAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA505C474KAA Information
MA505C474KAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MA505C474KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2790
|
Newark | Capacitor, ceramic,470000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx MA505C474KAA RoHS: Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$85.1200 / $89.0800 | Buy Now |
DISTI #
MA505C474KAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 10%, X7R, Axial Leaded - Bulk (Alt: MA505C474KAA) RoHS: Not Compliant Min Qty: 950 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$75.3792 / $76.9496 | Buy Now |
DISTI #
581-MA505C474KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF X7R 1 0 % RoHS: Not Compliant | 0 |
|
$82.4700 | Order Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.47 uF, THROUGH HOLE MOUNT | 10314 |
|
$31.2375 / $40.6088 | Buy Now |
DISTI #
MA505C474KAA
|
Avnet Abacus | Multilayer Ceramic Capacitor 047 uF 50 V 10 X7R Axial Leaded (Alt: MA505C474KAA) RoHS: Not Compliant Min Qty: 950 Package Multiple: 950 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MA505C474KAA
MA505C474KAA CAD Models
MA505C474KAA Part Data Attributes
|
MA505C474KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA505C474KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MA505C474KAA
This table gives cross-reference parts and alternative options found for MA505C474KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA505C474KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C202K474K5R5CA | KEMET Corporation | $4.9115 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | MA505C474KAA vs C202K474K5R5CA |
C202T474K5R5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | MA505C474KAA vs C202T474K5R5CA |
M39014/5-2721 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, | MA505C474KAA vs M39014/5-2721 |
CKR15BR474KS | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | MA505C474KAA vs CKR15BR474KS |
C202K474K5R5CA7200 | KEMET Corporation | Check for Price | Cap,Ceramic,470nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | MA505C474KAA vs C202K474K5R5CA7200 |
C202T474K5R5CP7200 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | MA505C474KAA vs C202T474K5R5CP7200 |
C202K474K5R5CR7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, | MA505C474KAA vs C202K474K5R5CR7200 |
C202T474K5R5CR7200 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | MA505C474KAA vs C202T474K5R5CR7200 |
CK15BX474K | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, | MA505C474KAA vs CK15BX474K |
CKR15BR474KS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | MA505C474KAA vs CKR15BR474KS |