Part Details for MA505A393FAA by Kyocera AVX Components
Results Overview of MA505A393FAA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA505A393FAA Information
MA505A393FAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MA505A393FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA505A393FAA
|
Avnet Americas | - Bulk (Alt: MA505A393FAA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MA505A393FAA
MA505A393FAA CAD Models
MA505A393FAA Part Data Attributes
|
MA505A393FAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA505A393FAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
MA505A393FAA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MA505A393FAA can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the MA505A393FAA by the edges, avoiding touching the component's electrical contacts or ceramic body. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Additionally, follow proper soldering and reflow procedures to prevent thermal shock or overheating.
-
While the datasheet specifies the rated operating temperature range, the maximum operating temperature range for the MA505A393FAA is typically -55°C to +125°C. However, it's essential to note that operating the component outside the rated temperature range may affect its performance, reliability, or lifespan.
-
The MA505A393FAA is designed to meet the requirements of various industries, including automotive and industrial applications. While it can withstand some level of vibration and shock, it's crucial to evaluate the component's suitability for your specific application. Consult with Kyocera AVX Components or a qualified engineer to determine the component's reliability in your particular use case.
-
To maintain the shelf life of the MA505A393FAA, store the components in their original packaging or in a dry, cool place away from direct sunlight. Avoid exposing the components to moisture, extreme temperatures, or physical stress. Follow the storage guidelines provided by Kyocera AVX Components or industry standards for electronic components.