Part Details for MA4PH239-1079T by MACOM
Results Overview of MA4PH239-1079T by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA4PH239-1079T Information
MA4PH239-1079T by MACOM is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MA4PH239-1079T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4PH239-1079T-ND
|
DigiKey | RF DIODE PIN 200V 300MW Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4777 | Buy Now |
DISTI #
937-MA4PH239-1079T
|
Mouser Electronics | PIN Diodes Diode,Pin,Surface_Mount,Ceramic,Si RoHS: Compliant | 0 |
|
$10.5200 | Order Now |
DISTI #
MA4PH239-1079T
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 750 | 0 |
|
$10.1000 | Buy Now |
DISTI #
MA4PH239-1079
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 750 | 0 |
|
$10.1000 | Buy Now |
Part Details for MA4PH239-1079T
MA4PH239-1079T CAD Models
MA4PH239-1079T Part Data Attributes
|
MA4PH239-1079T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4PH239-1079T
MACOM
Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1079T, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1079T | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH RELIABILITY, HIGH VOLTAGE, LOW LEAKAGE CURRENT | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 25 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-CUUC-N2 | |
Minority Carrier Lifetime-Nom | 6 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 265 | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for MA4PH239-1079T
This table gives cross-reference parts and alternative options found for MA4PH239-1079T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4PH239-1079T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA4PH239-1079 | MACOM | Check for Price | Pin Diode, Silicon, | MA4PH239-1079T vs MA4PH239-1079 |