-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 75V V(BR), Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA4P7433CK-287T by MACOM is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1240-1-ND
|
DigiKey | RF DIODE PIN 75V 250MW SOT-23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4645 In Stock |
|
$0.8443 / $1.7400 | Buy Now |
DISTI #
937-MA4P7433CK-287T
|
Mouser Electronics | PIN Diodes Rs= 1.5 Ohms Max. -65C +150C RoHS: Compliant | 2206 |
|
$0.7860 / $1.7400 | Buy Now |
DISTI #
MA4P7433CK-287T
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA4P7433CK-287T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P7433CK-287T
MACOM
Pin Diode, 75V V(BR), Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 75 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the package to dissipate heat. A thermal pad on the bottom of the package should be connected to a heat sink or a thermal management system.
The MA4P7433CK-287T requires a bias tee or a DC block to isolate the RF signal from the DC bias. Ensure the bias voltage is within the recommended range (typically 5-12V) and the current limit is set to prevent overheating.
The MA4P7433CK-287T is rated for operation up to 150°C, but derating is recommended for reliable operation. Consult the datasheet for specific derating guidelines.
MACOM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the RF input and output lines to prevent damage from electrostatic discharge.
Store the MA4P7433CK-287T in a dry, cool place, away from direct sunlight and moisture. Handle the device by the package body, avoiding touching the pins or electrical connections to prevent damage or contamination.