-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA4P7002F-1072T by MACOM is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1234-1-ND
|
DigiKey | RF DIODE PIN 200V 10W Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1699 In Stock |
|
$3.4933 / $6.0900 | Buy Now |
DISTI #
937-MA4P7002F-1072T
|
Mouser Electronics | PIN Diodes Vr=200V Rs=.9 Ohm Ct=.7pF RoHS: Compliant | 710 |
|
$3.1800 / $6.0900 | Buy Now |
DISTI #
MA4P7002F-1072T
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.0600 | Buy Now |
DISTI #
MA4P7002F-1072
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA4P7002F-1072T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P7002F-1072T
MACOM
Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1072 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.7 pF | |
Diode Capacitance-Nom | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-CELF-R2 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MA4P7002F-1072T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P7002F-1072T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA4P7002C | MACOM | Check for Price | Pin Diode, Silicon, HERMETIC SEALED, CERAMIC, ODS-1047, 1 PIN | MA4P7002F-1072T vs MA4P7002C |
MA4P7002B | MACOM | Check for Price | Pin Diode, Silicon, HERMETIC SEALED, CERAMIC, CASE 401, 2 PIN | MA4P7002F-1072T vs MA4P7002B |
MA4P7002F | MACOM | Check for Price | Pin Diode, Silicon, HERMETIC SEALED, CERAMIC, CASE 1072, SMQ, 2 PIN | MA4P7002F-1072T vs MA4P7002F |