Part Details for MA15KP120CA by Microchip Technology Inc
Results Overview of MA15KP120CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA15KP120CA Information
MA15KP120CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MA15KP120CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6394
|
Newark | Tvs 120V 5% 15000W Bi 5A Rohs Compliant: Yes |Microchip MA15KP120CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3500 / $41.9700 | Buy Now |
DISTI #
1086-3745-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9701 | Buy Now |
DISTI #
MA15KP120CA
|
Avnet Americas | Diode TVS Single Bi-Dir 120V 15KW 2-Pin Case 5A - Bulk (Alt: MA15KP120CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7676 / $40.3500 | Buy Now |
DISTI #
494-MA15KP120CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 120V 5% 15000W bi RoHS: Not Compliant | 0 |
|
$45.1900 | Order Now |
DISTI #
MA15KP120CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$38.1000 / $45.1900 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Bi-directional TVS - Vwm: 120V - Vc: 193V - Ipp: 78A - Axial DO-204AR - Level MA Reliability - Non-RoHS RoHS: Compliant | 0 |
|
$40.0700 / $109.7500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.3700 / $46.1100 | Buy Now |
|
Master Electronics | 15,000 Watt Bi-directional TVS - Vwm: 120V - Vc: 193V - Ipp: 78A - Axial DO-204AR - Level MA Reliability - Non-RoHS RoHS: Compliant | 0 |
|
$40.0700 / $109.7500 | Buy Now |
Part Details for MA15KP120CA
MA15KP120CA CAD Models
MA15KP120CA Part Data Attributes
|
MA15KP120CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA15KP120CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 133 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA15KP120CA
This table gives cross-reference parts and alternative options found for MA15KP120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA15KP120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA15KP120CAE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | MA15KP120CA vs MA15KP120CAE3/TR |
MA15KP120CATR | Microsemi Corporation | Check for Price | 15000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | MA15KP120CA vs MA15KP120CATR |