Part Details for MA1.5KE6.8A/TR by Microchip Technology Inc
Results Overview of MA1.5KE6.8A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA1.5KE6.8A/TR Information
MA1.5KE6.8A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MA1.5KE6.8A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7425
|
Newark | Tvs 6.8V 5% 1500W Uni Case 1 Rohs Compliant: Yes |Microchip MA1.5KE6.8A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2500 / $7.5400 | Buy Now |
DISTI #
150-MA1.5KE6.8A/TR-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5VC CASE-1 Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5400 | Buy Now |
DISTI #
MA1.5KE6.8A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 58.1V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: MA1.5KE6.8A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.7872 / $7.3892 | Buy Now |
DISTI #
579-MA1.5KE6.8A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 6.8V 5% 1500W uni | 0 |
|
$7.5400 | Order Now |
DISTI #
MA1.5KE6.8A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ CASE 1, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$8.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $11.6000 | Buy Now |
|
NAC | TVS 6.8V 5% 1500W uni, CASE 1 RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0700 / $8.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9600 / $11.6000 | Buy Now |
Part Details for MA1.5KE6.8A/TR
MA1.5KE6.8A/TR CAD Models
MA1.5KE6.8A/TR Part Data Attributes
|
MA1.5KE6.8A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA1.5KE6.8A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CASE 1, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |