Part Details for MA1.0UM by Altech Corporation
Results Overview of MA1.0UM by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA1.0UM Information
MA1.0UM by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MA1.0UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA1.0UM-ND
|
DigiKey | CIR BRKR THRM 1A 277VAC LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.7800 | Buy Now |
DISTI #
845-MA1.0UM
|
Mouser Electronics | Circuit Breakers | 0 |
|
$114.2900 / $136.6500 | Order Now |
DISTI #
70076413
|
RS | Circuit Breaker, Thermal, Handle, 1A, DIN Rail, 3 Pole, Ring Tongue, MA Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2700 / $137.8300 | RFQ |
|
Onlinecomponents.com | Altech MA1.0UM Circuit Breaker, Miniature, 3-Phase, Manual Motor Control, 1.0A, MA Series RoHS: Compliant | 5 Factory Stock |
|
$94.5400 / $114.7300 | Buy Now |
|
Powell Electronics | MA1.0UM, 0.63-1.0A, 3p Min Qty: 1 | 3 |
|
$115.1000 | Buy Now |
|
Master Electronics | Altech MA1.0UM Circuit Breaker, Miniature, 3-Phase, Manual Motor Control, 1.0A, MA Series RoHS: Compliant | 5 Factory Stock |
|
$94.5400 / $114.7300 | Buy Now |
Part Details for MA1.0UM
MA1.0UM CAD Models
MA1.0UM Part Data Attributes
|
MA1.0UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1.0UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 70.1 mm | |
Body Length or Diameter | 89.5 mm | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Packing Method | BULK | |
Rated Breaking Capacity | 42000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |