-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA01-05S12H by Minmax Technology Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-010 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-010 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 10ft | |
G802MA010011YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch,Vertical SMT,2x5Pin,Gold Flash,NY6T,3.0mm*1.0mm_5.5mm,With Post |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5800 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA01-05S12H
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA01-05S12H
Minmax Technology Co Ltd
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Minmax | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |