Part Details for MA-306 18.432000MHZ 18.0 +50.0-50.0 by Seiko Epson Corporation
Results Overview of MA-306 18.432000MHZ 18.0 +50.0-50.0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA-306 18.432000MHZ 18.0 +50.0-50.0 Information
MA-306 18.432000MHZ 18.0 +50.0-50.0 by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for MA-306 18.432000MHZ 18.0 +50.0-50.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66362055
|
Verical | Crystal 18.432MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin Mini-SMD Bulk RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 | Americas - 500 |
|
$0.6570 / $0.8690 | Buy Now |
DISTI #
MA-306 18.432000MHz 18.0 +50.0-50.0
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 500 |
|
$0.4340 / $1.4700 | Buy Now |