-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Mbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95M01-DFDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8885
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M95M01-DFDW6TP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
07AH6833
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:16Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics M95M01-DFDW6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4613 |
|
$1.4100 | Buy Now |
DISTI #
48W6595
|
Newark | Eeprom S Spi |Stmicroelectronics M95M01-DFDW6TP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15781-1-ND
|
DigiKey | IC EEPROM 1MBIT SPI 16MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
496 In Stock |
|
$1.2034 / $1.5800 | Buy Now |
DISTI #
M95M01-DFDW6TP
|
Avnet Americas | EEPROM, 1 Mbit, 128K x 8bit, SPI, 16 MHz, TSSOP, 8 Pins - Tape and Reel (Alt: M95M01-DFDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 16000 |
|
$1.3000 | Buy Now |
DISTI #
511-M95M01-DFDW6TP
|
Mouser Electronics | EEPROM 1Mb SPI bus EEPROM 256kB 16MHz RoHS: Compliant | 4474 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
V72:2272_06555971
|
Arrow Electronics | EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 Container: Cut Strips | Americas - 3570 |
|
$0.7526 / $0.8421 | Buy Now |
|
STMicroelectronics | 1-Mbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 4464 |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
69236724
|
Verical | EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2328 | Americas - 3570 |
|
$0.7526 / $0.8421 | Buy Now |
DISTI #
M95M01-DFDW6TP
|
Avnet Silica | EEPROM 1 Mbit 128K x 8bit SPI 16 MHz TSSOP 8 Pins (Alt: M95M01-DFDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95M01-DFDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95M01-DFDW6TP
STMicroelectronics
1-Mbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 16 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
The recommended operating voltage range for the M95M01-DFDW6TP is 1.7V to 5.5V.
The HOLD pin should be kept high during power-up and power-down sequences to prevent any unwanted memory access or data corruption.
The maximum clock frequency supported by the M95M01-DFDW6TP is 20 MHz.
A bulk erase operation can be performed by sending the appropriate command sequence to the device, which includes the erase setup command, the erase confirm command, and the erase execute command.
The WP (Write Protect) pin is used to prevent accidental writes to the memory array. When the WP pin is low, the memory array is write-protected.