Part Details for M95320-WMN6TP/P by STMicroelectronics
Results Overview of M95320-WMN6TP/P by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95320-WMN6TP/P Information
M95320-WMN6TP/P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95320-WMN6TP/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8 | 17433 |
|
$1.1445 / $3.2700 | Buy Now |
|
Win Source Electronics | IC EEPROM 32KBIT 10MHZ 8SO | 29510 |
|
$0.1194 / $0.1541 | Buy Now |
Part Details for M95320-WMN6TP/P
M95320-WMN6TP/P CAD Models
M95320-WMN6TP/P Part Data Attributes
|
M95320-WMN6TP/P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95320-WMN6TP/P
STMicroelectronics
4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M95320-WMN6TP/P
This table gives cross-reference parts and alternative options found for M95320-WMN6TP/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-WMN6TP/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95320-WMN6TG/PB | STMicroelectronics | Check for Price | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8 | M95320-WMN6TP/P vs M95320-WMN6TG/PB |
M95320-WMN6G/B | STMicroelectronics | Check for Price | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | M95320-WMN6TP/P vs M95320-WMN6G/B |
M95320-WMN6TP/K | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95320-WMN6TP/P vs M95320-WMN6TP/K |
M95320-WMN6TG | STMicroelectronics | Check for Price | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95320-WMN6TP/P vs M95320-WMN6TG |
M95320-WMN6P/B | STMicroelectronics | Check for Price | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | M95320-WMN6TP/P vs M95320-WMN6P/B |
M95320-WMN6TP/P Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M95320-WMN6TP/P is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -40°C to 150°C.
-
To ensure proper power supply, connect the VCC pin to a 1.8V to 3.6V power source, and the GND pin to a reliable ground connection. Additionally, it's crucial to follow the recommended power-up and power-down sequences to prevent damage or malfunction.
-
The M95320-WMN6TP/P supports a maximum clock frequency of 20 MHz. However, the actual clock frequency may vary depending on the specific application and system requirements.
-
The M95320-WMN6TP/P can be configured for I2C or SPI communication by setting the appropriate pins and registers. For I2C, connect the SCL and SDA pins to the I2C bus, and for SPI, connect the SCK, MOSI, and MISO pins to the SPI bus. Refer to the datasheet and application notes for detailed configuration and register settings.
-
The typical current consumption of the M95320-WMN6TP/P varies depending on the operating mode and frequency. In active mode, the typical current consumption is around 1.5 mA at 1 MHz, and in standby mode, it's around 1 μA. Refer to the datasheet for detailed current consumption specifications.