Part Details for M95256-WMN6P/IEC/PROG/TR by STMicroelectronics
Results Overview of M95256-WMN6P/IEC/PROG/TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95256-WMN6P/IEC/PROG/TR Information
M95256-WMN6P/IEC/PROG/TR by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR8255A/B | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MR8255A/R | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface |
Price & Stock for M95256-WMN6P/IEC/PROG/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M95256-WMN6P
|
Avnet Americas | EEPROM, Serial SPI, 256 Kbit, 32K x 8bit, 20 MHz, 8 Pins, SOIC N - Rail/Tube (Alt: M95256-WMN6P) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2415 / $0.2579 | Buy Now |