-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95256-RMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9322
|
Newark | Eeprom, 256Kbit, Spi, 20Mhz, Soic-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics M95256-RMN6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 511 |
|
$0.5300 / $0.6700 | Buy Now |
DISTI #
38AH8890
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M95256-RMN6TP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 | Buy Now |
DISTI #
497-6354-1-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3325 In Stock |
|
$0.4859 / $0.6500 | Buy Now |
DISTI #
M95256-RMN6TP
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M95256-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12044 |
|
$0.4200 | Buy Now |
DISTI #
511-M95256-RMN6TP
|
Mouser Electronics | EEPROM 256 Kbit Serial Bus EEPROM RoHS: Compliant | 21308 |
|
$0.4170 / $0.6700 | Buy Now |
DISTI #
E02:0323_00213500
|
Arrow Electronics | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | Europe - 2500 |
|
$0.3113 / $0.3403 | Buy Now |
|
STMicroelectronics | 256 Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 21308 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
82095933
|
Verical | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2241 | Americas - 30000 |
|
$0.2408 | Buy Now |
DISTI #
13412337
|
Verical | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.3983 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 180 |
|
$0.4922 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95256-RMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-RMN6TP
STMicroelectronics
256 Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95256-RMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-RMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25256VI-GT3 | onsemi | $0.6631 | EEPROM Serial 256-Kb SPI, SOIC 8, 150 mils, 3000-REEL | M95256-RMN6TP vs CAT25256VI-GT3 |
M95256-DRMN3TG | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-RMN6TP vs M95256-DRMN3TG |
M95256-RMN6P/A | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-RMN6TP vs M95256-RMN6P/A |
M95256-DRMN6TP | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-RMN6TP vs M95256-DRMN6TP |
M95256-RMN3P/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | M95256-RMN6TP vs M95256-RMN3P/K |
M95256-RMN3G/A | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-RMN6TP vs M95256-RMN3G/A |
CAT25256VI-T3 | onsemi | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | M95256-RMN6TP vs CAT25256VI-T3 |
M95256-RMN3TG/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | M95256-RMN6TP vs M95256-RMN3TG/K |
M95256-RMN6G/V | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-RMN6TP vs M95256-RMN6G/V |
The recommended storage temperature range for the M95256-RMN6TP is -40°C to +125°C.
To prevent damage, it is recommended to follow the JEDEC J-STD-020 standard for reflow soldering, and to avoid exceeding the maximum soldering temperature of 260°C for 10 seconds.
The maximum operating frequency of the M95256-RMN6TP is 20 MHz.
To ensure data retention, it is recommended to follow the recommended storage conditions, avoid exposing the device to extreme temperatures, and use a voltage regulator to maintain a stable power supply.
Yes, the M95256-RMN6TP is designed to operate in a humidity range of 5% to 95% relative humidity, but it is recommended to follow proper handling and storage procedures to prevent moisture damage.