Part Details for M95256-DW3TP/AB by STMicroelectronics
Results Overview of M95256-DW3TP/AB by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95256-DW3TP/AB Information
M95256-DW3TP/AB by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M95256-DW3TP/AB
M95256-DW3TP/AB CAD Models
M95256-DW3TP/AB Part Data Attributes
|
M95256-DW3TP/AB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-DW3TP/AB
STMicroelectronics
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.006 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95256-DW3TP/AB
This table gives cross-reference parts and alternative options found for M95256-DW3TP/AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-DW3TP/AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25LC256T-I/ST | Microchip Technology Inc | $1.6508 | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | M95256-DW3TP/AB vs 25LC256T-I/ST |
25LC256T-E/ST16KVAO | Microchip Technology Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-DW3TP/AB vs 25LC256T-E/ST16KVAO |
25LC256-E/STG | Microchip Technology Inc | Check for Price | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | M95256-DW3TP/AB vs 25LC256-E/STG |
M95256-DW6T/V | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | M95256-DW3TP/AB vs M95256-DW6T/V |
25LC256T-I/STRVA | Microchip Technology Inc | Check for Price | 256K 32K X 8 2.5V SER EE | M95256-DW3TP/AB vs 25LC256T-I/STRVA |
M95256-DW3P/AB | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95256-DW3TP/AB vs M95256-DW3P/AB |
M95256-DW3TP/A | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,32KX8,CMOS,TSSOP,8PIN,PLASTIC | M95256-DW3TP/AB vs M95256-DW3TP/A |
M95256-DW3T | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | M95256-DW3TP/AB vs M95256-DW3T |