Part Details for M95256-DRMN3TG/K by STMicroelectronics
Results Overview of M95256-DRMN3TG/K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95256-DRMN3TG/K Information
M95256-DRMN3TG/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M95256-DRMN3TG/K
M95256-DRMN3TG/K CAD Models
M95256-DRMN3TG/K Part Data Attributes
|
M95256-DRMN3TG/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-DRMN3TG/K
STMicroelectronics
32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SON-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SON | |
Package Description | 0.150 INCH, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for M95256-DRMN3TG/K
This table gives cross-reference parts and alternative options found for M95256-DRMN3TG/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-DRMN3TG/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25256VI-GT3 | onsemi | $0.6631 | EEPROM Serial 256-Kb SPI, SOIC 8, 150 mils, 3000-REEL | M95256-DRMN3TG/K vs CAT25256VI-GT3 |
M95256-DRMN3TG | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-DRMN3TG/K vs M95256-DRMN3TG |
M95256-RMN6P/A | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-DRMN3TG/K vs M95256-RMN6P/A |
M95256-DRMN6TP | STMicroelectronics | Check for Price | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-DRMN3TG/K vs M95256-DRMN6TP |
M95256-RMN3P/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | M95256-DRMN3TG/K vs M95256-RMN3P/K |
CAT25256VI-T3 | onsemi | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | M95256-DRMN3TG/K vs CAT25256VI-T3 |
M95256-RMN3TG/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | M95256-DRMN3TG/K vs M95256-RMN3TG/K |
M95256-RMN6G/V | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-DRMN3TG/K vs M95256-RMN6G/V |
M95256-RMN6TG/A | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95256-DRMN3TG/K vs M95256-RMN6TG/A |