Part Details for M95160-WMN6P?17-9619-03 by STMicroelectronics
Results Overview of M95160-WMN6P?17-9619-03 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95160-WMN6P?17-9619-03 Information
M95160-WMN6P?17-9619-03 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM96194CISQ/NOPB | Texas Instruments | 4 remote, 1 local temp sensor with beta correction, fan control, hardware & 16 power supply monitor 48-WQFN -40 to 100 | |
LM96194CISQX/NOPB | Texas Instruments | 4 remote, 1 local temp sensor with beta correction, fan control, hardware & 16 power supply monitor 48-WQFN -40 to 100 |
Price & Stock for M95160-WMN6P?17-9619-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M95160-WMN6P
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SO N Tube - Rail/Tube (Alt: M95160-WMN6P) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1551 / $0.1657 | Buy Now |