Part Details for M95160-RMB6TP/G by STMicroelectronics
Results Overview of M95160-RMB6TP/G by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95160-RMB6TP/G Information
M95160-RMB6TP/G by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M95160-RMB6TP/G
M95160-RMB6TP/G CAD Models
M95160-RMB6TP/G Part Data Attributes
|
M95160-RMB6TP/G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95160-RMB6TP/G
STMicroelectronics
2KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M95160-RMB6TP/G
This table gives cross-reference parts and alternative options found for M95160-RMB6TP/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95160-RMB6TP/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C64-WMN6TG/K | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M95160-RMB6TP/G vs M24C64-WMN6TG/K |
SDA3586-5 | Siemens | Check for Price | EEPROM, 1KX8, Serial, NMOS, PDIP8, | M95160-RMB6TP/G vs SDA3586-5 |
M95160-DW6P/S | STMicroelectronics | Check for Price | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | M95160-RMB6TP/G vs M95160-DW6P/S |
M24C32-FDW3TP/K | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M95160-RMB6TP/G vs M24C32-FDW3TP/K |
M95640-WMB6P/K | STMicroelectronics | Check for Price | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | M95160-RMB6TP/G vs M95640-WMB6P/K |
M95160-WMB6P/S | STMicroelectronics | Check for Price | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | M95160-RMB6TP/G vs M95160-WMB6P/S |
M95640-RMC6G/P | STMicroelectronics | Check for Price | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | M95160-RMB6TP/G vs M95640-RMC6G/P |
M95160-MB6P/S | STMicroelectronics | Check for Price | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | M95160-RMB6TP/G vs M95160-MB6P/S |
M95320-DWDW4TP/K | STMicroelectronics | Check for Price | Automotive 32 Kbit SPI bus EEPROM with high speed clock | M95160-RMB6TP/G vs M95320-DWDW4TP/K |
M95640-DWMC4P/K | STMicroelectronics | Check for Price | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | M95160-RMB6TP/G vs M95640-DWMC4P/K |