-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128-Kbit serial SPI bus EEPROM with high speed clock 105°C operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95128-DRMN8TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1801
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M95128-DRMN8TP/K RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.3500 | Buy Now |
DISTI #
01AM0253
|
Newark | Eeprom, 128Kbit, 20Mhz, Spi, Soic-8 Rohs Compliant: Yes |Stmicroelectronics M95128-DRMN8TP/K RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8970 / $0.9260 | Buy Now |
DISTI #
497-M95128-DRMN8TP/KCT-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7277 In Stock |
|
$0.6043 / $0.8000 | Buy Now |
DISTI #
M95128-DRMN8TP/K
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M95128-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.3493 | Buy Now |
DISTI #
511-M95128-DRMN8TP/K
|
Mouser Electronics | EEPROM 128-Kbit serial SPI bus EEPROM high speed clock 105C operation RoHS: Compliant | 30708 |
|
$0.5970 / $0.8200 | Buy Now |
DISTI #
V36:1790_13796171
|
Arrow Electronics | EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | Americas - 10000 |
|
$0.5116 / $0.6432 | Buy Now |
|
STMicroelectronics | 128-Kbit serial SPI bus EEPROM with high speed clock 105°, C operation RoHS: Compliant Min Qty: 1 | 30608 |
|
$0.6500 / $0.7800 | Buy Now |
DISTI #
86926525
|
Verical | EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2445 | Americas - 10000 |
|
$0.5116 / $0.6432 | Buy Now |
DISTI #
M95128-DRMN8TP/K
|
Avnet Silica | EEPROM SerialSPI 128Kbit 16K x 8 25V33V5V 8Pin SOIC TR (Alt: M95128-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 32500 |
|
Buy Now | |
DISTI #
M95128-DRMN8TP/K
|
EBV Elektronik | EEPROM SerialSPI 128Kbit 16K x 8 25V33V5V 8Pin SOIC TR (Alt: M95128-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95128-DRMN8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95128-DRMN8TP/K
STMicroelectronics
128-Kbit serial SPI bus EEPROM with high speed clock 105°C operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 900000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |
The recommended operating voltage range for the M95128-DRMN8TP/K is 1.8V to 5.5V.
The M95128-DRMN8TP/K has an internal POR and PDR circuitry. The device automatically resets when the power supply voltage falls below the POR threshold (VPOR) or rises above the PDR threshold (VPDR). No external circuitry is required.
The M95128-DRMN8TP/K supports a maximum clock frequency of 20 MHz.
The M95128-DRMN8TP/K can be programmed using the I2C protocol. The device has a 128-Kbit EEPROM memory that can be written and erased using the I2C interface.
The M95128-DRMN8TP/K has a minimum data retention period of 40 years at 25°C, and 10 years at 55°C.