Part Details for M95080-MN3TG/S by STMicroelectronics
Results Overview of M95080-MN3TG/S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95080-MN3TG/S Information
M95080-MN3TG/S by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M95080-MN3TG/S
M95080-MN3TG/S CAD Models
M95080-MN3TG/S Part Data Attributes
|
M95080-MN3TG/S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95080-MN3TG/S
STMicroelectronics
1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95080-MN3TG/S
This table gives cross-reference parts and alternative options found for M95080-MN3TG/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95080-MN3TG/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95080-MN3P/S | STMicroelectronics | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | M95080-MN3TG/S vs M95080-MN3P/S |
M95080-MN3P/G | STMicroelectronics | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | M95080-MN3TG/S vs M95080-MN3P/G |
M95080-MN6TG/S | STMicroelectronics | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95080-MN3TG/S vs M95080-MN6TG/S |
M95080-MN3TG/G | STMicroelectronics | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | M95080-MN3TG/S vs M95080-MN3TG/G |