-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95080-DWDW4TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15233-1-ND
|
DigiKey | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6081 / $0.8200 | Buy Now |
DISTI #
M95080-DWDW4TP/K
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95080-DWDW4TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5926 / $0.6049 | Buy Now |
DISTI #
511-M95080-DWDW4TP/K
|
Mouser Electronics | EEPROM Automotive 8-Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant | 0 |
|
$0.5880 / $0.6010 | Order Now |
DISTI #
70602617
|
RS | M95080-DWDW4TP/K Serial EEPROM Memory, 8kbit, 80ns, 2.5 to 5.5 V 8-Pin TSSOP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
STMicroelectronics | Automotive 8-Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6800 / $0.9300 | Buy Now |
DISTI #
M95080-DWDW4TP/K
|
Avnet Silica | EEPROM SerialSPI 8Kbit 1K x 8 33V5V 8Pin TSSOP TR (Alt: M95080-DWDW4TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M95080-DWDW4TP/K
|
EBV Elektronik | EEPROM SerialSPI 8Kbit 1K x 8 33V5V 8Pin TSSOP TR (Alt: M95080-DWDW4TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95080-DWDW4TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95080-DWDW4TP/K
STMicroelectronics
Automotive 8-Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
STMicroelectronics provides a recommended PCB layout in the application note AN10326, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
The M95080-DWDW4TP/K has an internal POR and BOR circuitry. To handle these, ensure that the power supply ramps up slowly (typically 1-10 ms) and that the voltage stays within the recommended operating range. Additionally, use an external capacitor (e.g., 10 nF) between VCC and GND to filter out noise and ensure a clean reset.
The M95080-DWDW4TP/K is rated for operation from -40°C to 125°C (junction temperature). However, the device's performance and reliability may degrade at extreme temperatures. Ensure that your design takes into account thermal management and heat dissipation to maintain a safe operating temperature.
The M95080-DWDW4TP/K's NVM can be programmed using the STMicroelectronics-provided software tools, such as the STM32CubeProgrammer or the STVP (ST Visual Programmer). These tools allow you to upload and configure the device's firmware, as well as perform other programming tasks.
To prevent electrostatic discharge (ESD) damage, handle the device by the body or use an ESD wrist strap or mat. Ensure that your PCB design includes ESD protection diodes or resistors on sensitive pins, and consider using a TVS (transient voltage suppressor) or ESD protection array chip.