-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95080-DFMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14917-1-ND
|
DigiKey | IC EEPROM 8KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2444 / $0.3700 | Buy Now |
DISTI #
M95080-DFMN6TP
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: M95080-DFMN6TP) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1621 | Buy Now |
DISTI #
511-M95080-DFMN6TP
|
Mouser Electronics | EEPROM 8-Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant | 0 |
|
$0.2350 / $0.2440 | Order Now |
DISTI #
M95080-DFMN6TP
|
TME | IC: EEPROM memory, 8kbEEPROM, SPI, 1024x8bit, 1.7÷5.5V, 20MHz, SO8 Min Qty: 1 | 0 |
|
$0.2080 / $0.7700 | RFQ |
DISTI #
M95080-DFMN6TP
|
Avnet Silica | EEPROM SerialSPI 8Kbit 1K x 8 18V25V33V5V 8Pin SOIC N TR (Alt: M95080-DFMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M95080-DFMN6TP
|
EBV Elektronik | EEPROM SerialSPI 8Kbit 1K x 8 18V25V33V5V 8Pin SOIC N TR (Alt: M95080-DFMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95080-DFMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95080-DFMN6TP
STMicroelectronics
8-Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
STMicroelectronics provides a recommended PCB layout in the application note AN3969, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
The M95080-DFMN6TP has an internal POR and BOR circuitry. To handle these, ensure a proper power-up sequence, use a capacitor on the VCC pin to filter out noise, and consider adding an external reset circuit if necessary. Refer to the datasheet and application notes for more information.
The M95080-DFMN6TP is rated for operation from -40°C to 125°C (junction temperature). However, the device's performance and reliability may degrade at extreme temperatures. Ensure proper thermal management and consider derating the device's performance at high temperatures.
Use a programming tool like the STMicroelectronics' STVP-STM8 or a third-party programmer that supports the M95080-DFMN6TP. Follow the programming guide and datasheet for specific instructions on programming and verifying the device's memory.
To ensure EMC and EMI compliance, follow the guidelines in the datasheet and application notes. Implement proper PCB layout, use shielding, and consider adding filters or chokes to minimize emissions and susceptibility. Consult with an EMC expert if necessary.