-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Kbit Serial SPI Bus EEPROM With High Speed Clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95010-RMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8670-1-ND
|
DigiKey | IC EEPROM 1KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7762 In Stock |
|
$0.1872 / $0.2500 | Buy Now |
DISTI #
M95010-RMN6TP
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M95010-RMN6TP) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1067 / $0.1089 | Buy Now |
DISTI #
511-M95010-RMN6TP
|
Mouser Electronics | EEPROM Serial SPI Bus EEPROM RoHS: Compliant | 5900 |
|
$0.1870 / $0.2600 | Buy Now |
DISTI #
V36:1790_06555847
|
Arrow Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2439 | Americas - 40000 |
|
$0.2322 / $0.2444 | Buy Now |
|
STMicroelectronics | 1Kbit Serial SPI Bus EEPROM With High Speed Clock COO: China RoHS: Compliant Min Qty: 1 | 5900 |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
87064627
|
Verical | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2439 | Americas - 40000 |
|
$0.2322 / $0.2444 | Buy Now |
DISTI #
M95010-RMN6TP
|
TME | IC: EEPROM memory, 1kbEEPROM, SPI, 128x8bit, 1.8÷5.5V, 20MHz, SO8 Min Qty: 1 | 0 |
|
$0.1457 / $0.7181 | RFQ |
DISTI #
M95010-RMN6TP
|
Avnet Silica | EEPROM SerialSPI 1Kbit 128 x 8 25V33V5V 8Pin SO N TR (Alt: M95010-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 252500 |
|
Buy Now | |
DISTI #
M95010-RMN6TP
|
EBV Elektronik | EEPROM SerialSPI 1Kbit 128 x 8 25V33V5V 8Pin SO N TR (Alt: M95010-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 45000 |
|
Buy Now | |
|
LCSC | 5MHz20MHz SPI SO-8 EEPROM ROHS | 26 |
|
$0.2279 / $0.4632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95010-RMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95010-RMN6TP
STMicroelectronics
1Kbit Serial SPI Bus EEPROM With High Speed Clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95010-RMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95010-RMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95010-RMN6TG | STMicroelectronics | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M95010-RMN6TP vs M95010-RMN6TG |
M95010-RMN6P | STMicroelectronics | Check for Price | 1Kbit Serial SPI Bus EEPROM With High Speed Clock | M95010-RMN6TP vs M95010-RMN6P |
M95010-RMN6G | STMicroelectronics | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M95010-RMN6TP vs M95010-RMN6G |
STMicroelectronics recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
To ensure reliable communication, use a shielded cable, implement proper grounding, and consider using a common-mode choke or ferrite bead to filter out electromagnetic interference (EMI).
Operating the M95010-RMN6TP beyond the recommended temperature range can lead to reduced performance, increased power consumption, and potentially even device failure. It is essential to ensure the device operates within the specified temperature range for optimal performance and reliability.
To troubleshoot issues, start by reviewing the device's datasheet and application notes. Check the power supply, clock signals, and communication protocols. Use oscilloscopes or logic analyzers to monitor signals and identify potential issues. Consult STMicroelectronics' support resources or seek assistance from experienced engineers if needed.
To ensure EMC, follow proper PCB design guidelines, use a shielded enclosure, and consider implementing EMI filters or shielding on cables. Ensure the device is properly grounded, and consider using a common-mode choke or ferrite bead to filter out EMI.