-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C76-WMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1795
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M93C76-WMN6TP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 12500 |
|
$0.1220 | Buy Now |
DISTI #
07AH6831
|
Newark | Eeprom, 8Kbit, -40 To 85Deg C, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltagerohs Compliant: Yes |Stmicroelectronics M93C76-WMN6TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3250 / $0.3780 | Buy Now |
DISTI #
497-8662-1-ND
|
DigiKey | IC EEPROM 8KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2572 In Stock |
|
$0.2207 / $0.2900 | Buy Now |
DISTI #
M93C76-WMN6TP
|
Avnet Americas | EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M93C76-WMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 |
|
$0.1216 | Buy Now |
DISTI #
511-M93C76-WMN6TP
|
Mouser Electronics | EEPROM 2.5 V to 5.5 V 8K RoHS: Compliant | 6198 |
|
$0.2200 / $0.3000 | Buy Now |
DISTI #
V36:1790_06555831
|
Arrow Electronics | EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2445 | Americas - 10000 |
|
$0.2313 / $0.2430 | Buy Now |
|
STMicroelectronics | 8 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM RoHS: Compliant Min Qty: 1 | 6198 |
|
$0.2400 / $0.2800 | Buy Now |
DISTI #
86940810
|
Verical | EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Date Code: 2445 | Americas - 10000 |
|
$0.2313 / $0.2430 | Buy Now |
|
Future Electronics | M93C76 Series 8 Kb (1 K x 8 / 512 x 16) 2.5 V Microwire� Serial EEPROM - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
5000 null |
|
$0.1310 / $0.1390 | Buy Now |
DISTI #
M93C76-WMN6TP
|
Avnet Silica | EEPROM SerialMicrowire 8Kbit 1K x 8512 x 16 33V5V 8Pin SO N TR (Alt: M93C76-WMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C76-WMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C76-WMN6TP
STMicroelectronics
8 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for M93C76-WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C76-WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M93C76-WMN3P/W | STMicroelectronics | Check for Price | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M93C76-WMN6TP vs M93C76-WMN3P/W |
M93C76-WMN3T/S | STMicroelectronics | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M93C76-WMN6TP vs M93C76-WMN3T/S |
M93C76-WMN5T | STMicroelectronics | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C76-WMN6TP vs M93C76-WMN5T |
M93C76-WMN3G | STMicroelectronics | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C76-WMN6TP vs M93C76-WMN3G |
M93C76-WMN3P/S | STMicroelectronics | Check for Price | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M93C76-WMN6TP vs M93C76-WMN3P/S |
M93C76-WMN3 | STMicroelectronics | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C76-WMN6TP vs M93C76-WMN3 |
M93C76-WMN1 | STMicroelectronics | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C76-WMN6TP vs M93C76-WMN1 |
M93C76-WMN3P | STMicroelectronics | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M93C76-WMN6TP vs M93C76-WMN3P |
M93C76-WMN3/S | STMicroelectronics | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M93C76-WMN6TP vs M93C76-WMN3/S |
The recommended operating voltage range for the M93C76-WMN6TP is 2.5V to 5.5V.
The HOLD pin should be kept high during power-up and power-down sequences to prevent unwanted writes to the device.
The maximum clock frequency supported by the M93C76-WMN6TP is 20 MHz.
To ensure data retention during power-down, the VCC pin should be lowered to 0V before the VPP pin, and the device should be in standby mode (CE = 1) before power-down.
The WP pin is a write-protect pin that allows the user to protect the entire memory array from writes. To use it, tie the WP pin to VCC to enable write protection, or tie it to GND to disable write protection.