-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-Kbit MICROWIRE serial EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C76-RDW3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14436-1-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4405 / $0.6500 | Buy Now |
DISTI #
M93C76-RDW3TP/K
|
Avnet Americas | EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M93C76-RDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3560 / $0.3687 | Buy Now |
DISTI #
511-M93C76-RDW3TP/K
|
Mouser Electronics | EEPROM Auto 8-Kb MICROWIRE serial EEPROM RoHS: Compliant | 1731 |
|
$0.4150 / $0.6700 | Buy Now |
DISTI #
V79:2366_17786336
|
Arrow Electronics | EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1421 | Americas - 2024 |
|
$0.4000 | Buy Now |
DISTI #
70521102
|
RS | M93C76-RDW3TP/K Serial EEPROM Memory, 8kbit, 4ms, 1.8 - 5.5 V 8-Pin TSSOP Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7100 | RFQ |
|
STMicroelectronics | Automotive 8-Kbit MICROWIRE serial EEPROM RoHS: Compliant Min Qty: 1 | 1731 |
|
$0.6500 / $0.6600 | Buy Now |
DISTI #
26115141
|
Verical | EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1421 | Americas - 2024 |
|
$0.4000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.5971 / $1.7060 | Buy Now | |
DISTI #
M93C76-RDW3TP/K
|
Avnet Silica | EEPROM SerialMicrowire 8Kbit 1K x 8512 x 16 25V33V5V 8Pin TSSOP TR (Alt: M93C76-RDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C76-RDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C76-RDW3TP/K
STMicroelectronics
Automotive 8-Kbit MICROWIRE serial EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
The recommended operating voltage range for the M93C76-RDW3TP/K is 2.5V to 5.5V, with a typical voltage of 3.3V.
During power-up, the HOLD pin should be kept high until the power supply has reached a stable voltage. During power-down, the HOLD pin should be kept low to prevent any unwanted writes to the device.
The maximum clock frequency supported by the M93C76-RDW3TP/K is 20 MHz.
To ensure data integrity during power failures or brownouts, use a voltage supervisor or a power-on reset circuit to detect power failures and prevent writes to the device during these events.
The WP pin is used to prevent writes to the entire memory array or specific blocks. To use it, tie the WP pin to VCC to enable write protection or to GND to disable it.