-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C66-WMN6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5191
|
Newark | Serial Eeprom, 4Kbit, 2Mhz, Soic-8, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Stmicroelectronics M93C66-WMN6P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2549 |
|
$0.1890 / $0.2400 | Buy Now |
DISTI #
27AC9873
|
Newark | Serial Eeprom, 4Kbit, 2Mhz, Soic-8, Ic Interface Type:Serial Microwire, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Stmicroelectronics M93C66-WMN6P RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1710 | Buy Now |
DISTI #
497-5672-5-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1450 In Stock |
|
$0.1893 / $0.2400 | Buy Now |
DISTI #
M93C66-WMN6P
|
Avnet Americas | EEPROM, Microwire, 4 Kbit, 512 x 8bit, Microwire, 2 MHz, SOIC, 8 Pins - Rail/Tube (Alt: M93C66-WMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 7998 |
|
$0.1170 / $0.1244 | Buy Now |
DISTI #
511-M93C66-WMN6P
|
Mouser Electronics | EEPROM 4K (512x8 or 256x16) RoHS: Compliant | 14035 |
|
$0.1710 / $0.2800 | Buy Now |
DISTI #
E02:0323_00042977
|
Arrow Electronics | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2334 | Europe - 40606 |
|
$0.1100 | Buy Now |
DISTI #
V36:1790_06555826
|
Arrow Electronics | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2304 | Americas - 6110 |
|
$0.1388 / $0.1526 | Buy Now |
DISTI #
77686728
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2334 | Americas - 40606 |
|
$0.1106 | Buy Now |
DISTI #
67614401
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 | Americas - 15925 |
|
$0.2350 / $0.2370 | Buy Now |
|
Bristol Electronics | 725 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C66-WMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-WMN6P
STMicroelectronics
4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for M93C66-WMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-WMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M93C66-WMN6TP | STMicroelectronics | $0.1729 | 4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM | M93C66-WMN6P vs M93C66-WMN6TP |
M93C66-WMN3G | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C66-WMN6P vs M93C66-WMN3G |
M93C66-WMN3TP | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M93C66-WMN6P vs M93C66-WMN3TP |
M93C66-WMN1T | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C66-WMN6P vs M93C66-WMN1T |
M93C66-WMN7 | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M93C66-WMN6P vs M93C66-WMN7 |
The recommended storage temperature range for the M93C66-WMN6P is -40°C to +125°C.
Yes, the M93C66-WMN6P is AEC-Q100 qualified, making it suitable for use in automotive applications.
The maximum clock frequency for the M93C66-WMN6P is 1 MHz.
No, the M93C66-WMN6P is a 3.3V device and is not compatible with 5V logic.
The M93C66-WMN6P has an endurance of 100,000 cycles.