Part Details for M93C66-WBN6 by STMicroelectronics
Results Overview of M93C66-WBN6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C66-WBN6 Information
M93C66-WBN6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M93C66-WBN6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 373 |
|
RFQ |
Part Details for M93C66-WBN6
M93C66-WBN6 CAD Models
M93C66-WBN6 Part Data Attributes
|
M93C66-WBN6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-WBN6
STMicroelectronics
256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for M93C66-WBN6
This table gives cross-reference parts and alternative options found for M93C66-WBN6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-WBN6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS93C66A-3PI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | M93C66-WBN6 vs IS93C66A-3PI |
CAT93C66LI-G | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | M93C66-WBN6 vs CAT93C66LI-G |
CAT93C66AP-2.5 | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | M93C66-WBN6 vs CAT93C66AP-2.5 |
M93C66-WBN5 | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 | M93C66-WBN6 vs M93C66-WBN5 |
CAT93C66PE | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | M93C66-WBN6 vs CAT93C66PE |
CAT93C66LA | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | M93C66-WBN6 vs CAT93C66LA |
CAT93C66PA | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | M93C66-WBN6 vs CAT93C66PA |
CAT93C66L | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | M93C66-WBN6 vs CAT93C66L |
IS93C66A-3PLA3 | Integrated Silicon Solution Inc | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | M93C66-WBN6 vs IS93C66A-3PLA3 |
M93C66-WBN6 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M93C66-WBN6 is 2.5V to 5.5V.
-
The HOLD pin should be kept high during power-up and power-down sequences to prevent any unwanted writes or erases.
-
The maximum clock frequency supported by the M93C66-WBN6 is 20 MHz.
-
To ensure data integrity during power failures or brownouts, use a voltage supervisor or a power-on reset circuit to detect power failures and prevent writes or erases during these events.
-
Yes, the M93C66-WBN6 can be used in a 3.3V system, but ensure that the voltage supply is within the recommended operating range of 2.5V to 5.5V.