-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C66-RMC6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9916
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit/256 X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:1Mhz, Memory Case Style:Mlp, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Stmicroelectronics M93C66-RMC6TG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2280 / $0.2800 | Buy Now |
DISTI #
497-15764-1-ND
|
DigiKey | IC EEPROM 4KBIT MIC WIRE 8UFDFPN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24222 In Stock |
|
$0.1975 / $0.2700 | Buy Now |
DISTI #
M93C66-RMC6TG
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M93C66-RMC6TG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1434 / $0.1464 | Buy Now |
DISTI #
511-M93C66-RMC6TG
|
Mouser Electronics | EEPROM 4Kbit MICROWIRE EE 1.8 V to 5.5 V RoHS: Compliant | 4265 |
|
$0.1960 / $0.2800 | Buy Now |
|
STMicroelectronics | 4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM RoHS: Compliant Min Qty: 1 | 4265 |
|
$0.2200 / $0.2700 | Buy Now |
DISTI #
58768687
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 9122 |
|
$0.2260 / $0.2720 | Buy Now |
|
Future Electronics | M93C66-x Series 4Kb (512 x 8/256 x 16) MICROWIRE� Serial Access EEPROM -UFDFPN-8 Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0997 / $0.1070 | Buy Now |
DISTI #
M93C66-RMC6TG
|
TME | IC: EEPROM memory, 4kbEEPROM, Microwire, 512x8bit, 1.8÷5.5V, 2MHz Min Qty: 1 | 0 |
|
$0.2330 / $0.7690 | RFQ |
DISTI #
M93C66-RMC6TG
|
Avnet Silica | EEPROM SerialMicrowire 4Kbit 512 x 8256 x 16 25V33V5V 8Pin UFDFPN EP TR (Alt: M93C66-RMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 50000 |
|
Buy Now | |
DISTI #
M93C66-RMC6TG
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9122 |
|
$0.1710 / $0.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C66-RMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-RMC6TG
STMicroelectronics
4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFDFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for M93C66-RMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-RMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC66C-I/SN | Microchip Technology Inc | $0.3091 | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | M93C66-RMC6TG vs 93LC66C-I/SN |
93AA66CT-I/MNY | Microchip Technology Inc | $0.4700 | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | M93C66-RMC6TG vs 93AA66CT-I/MNY |
M93C66-RMB6T | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | M93C66-RMC6TG vs M93C66-RMB6T |
CAT93C66VP2E-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | M93C66-RMC6TG vs CAT93C66VP2E-GT3 |
CAT93C66VP2I-T3 | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | M93C66-RMC6TG vs CAT93C66VP2I-T3 |
M93C66-MC6TP | STMicroelectronics | Check for Price | MICROWIRE BUS SERIAL EEPROM | M93C66-RMC6TG vs M93C66-MC6TP |
93LC66CT-I/MCG | Microchip Technology Inc | Check for Price | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | M93C66-RMC6TG vs 93LC66CT-I/MCG |
AT93C66AY1-10YI-2.7 | Atmel Corporation | Check for Price | EEPROM, 256X16, Serial, CMOS, 4.90 X 3 MM, MSOP-8 | M93C66-RMC6TG vs AT93C66AY1-10YI-2.7 |
The recommended operating voltage range for the M93C66-RMC6TG is 2.5V to 5.5V.
The HOLD pin should be kept high during power-up and power-down sequences to prevent unwanted writes to the device.
The maximum clock frequency supported by the M93C66-RMC6TG is 20 MHz.
To ensure data retention during power-down, the VCC pin should be lowered to 0V before the VPP pin, and the device should be in standby mode (CE = 1) before power-down.
The WP pin is a write-protect pin that allows the user to protect the entire memory array from writes. To use it, tie the WP pin to VCC to enable write protection, or tie it to GND to disable write protection.