-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-Kbit MICROWIRE serial EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C66-RDW3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14434-1-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3061 In Stock |
|
$0.3930 / $0.5200 | Buy Now |
DISTI #
M93C66-RDW3TP/K
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M93C66-RDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3144 / $0.3343 | Buy Now |
DISTI #
511-M93C66-RDW3TP/K
|
Mouser Electronics | EEPROM Auto 4-Kb MICROWIRE serial EEPROM RoHS: Compliant | 1158 |
|
$0.3710 / $0.5400 | Buy Now |
DISTI #
V79:2366_17786335
|
Arrow Electronics | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1411 | Americas - 2831 |
|
$0.3267 | Buy Now |
DISTI #
70547927
|
RS | M93C66-RDW3TP/K Serial EEPROM Memory, 4kbit, 4ms, 1.8 - 5.5 V 8-Pin TSSOP Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6300 | RFQ |
|
STMicroelectronics | Automotive 4-Kbit MICROWIRE serial EEPROM RoHS: Compliant Min Qty: 1 | 1158 |
|
$0.4100 / $0.5000 | Buy Now |
DISTI #
76465725
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 4000 |
|
$0.3000 / $0.3100 | Buy Now |
DISTI #
26115140
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1411 | Americas - 2831 |
|
$0.3267 | Buy Now |
|
Bristol Electronics | 3930 |
|
RFQ | ||
|
Quest Components | 3144 |
|
$0.4833 / $1.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C66-RDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-RDW3TP/K
STMicroelectronics
Automotive 4-Kbit MICROWIRE serial EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
The recommended storage temperature range for the M93C66-RDW3TP/K is -40°C to +125°C.
To prevent damage, it is recommended to follow the soldering temperature profile recommended by STMicroelectronics, and to avoid exposing the device to temperatures above 260°C for more than 10 seconds.
The M93C66-RDW3TP/K supports up to 100,000 erase cycles.
To ensure data retention, it is recommended to store the device in a cool, dry place, away from direct sunlight and radiation sources. It is also recommended to follow the recommended storage temperature range and to avoid exposing the device to high temperatures or humidity.
The typical programming time for the M93C66-RDW3TP/K is around 10-20 ms per byte, depending on the programming method and the specific application.