-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C56-WDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8884
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M93C56-WDW6TP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 64000 |
|
$0.0730 | Buy Now |
DISTI #
23AH3328
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit/128 X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics M93C56-WDW6TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3367 |
|
$0.2500 / $0.2900 | Buy Now |
DISTI #
497-8657-1-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6440 In Stock |
|
$0.1583 / $0.2100 | Buy Now |
DISTI #
M93C56-WDW6TP
|
Avnet Americas | EEPROM, 2 Kbit, 256 x 8bit / 128 x 16bit, Microwire, 2 MHz, TSSOP, 8 Pins - Tape and Reel (Alt: M93C56-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 64000 |
|
$0.0722 | Buy Now |
DISTI #
511-M93C56-WDW6TP
|
Mouser Electronics | EEPROM 2K (256x8 or 128x16) RoHS: Compliant | 8434 |
|
$0.1400 / $0.2200 | Buy Now |
DISTI #
V36:1790_06555819
|
Arrow Electronics | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks | Americas - 16000 |
|
$0.1290 / $0.1372 | Buy Now |
DISTI #
E02:0323_00212173
|
Arrow Electronics | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | Europe - 4000 |
|
$0.0896 | Buy Now |
|
STMicroelectronics | 2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM RoHS: Compliant Min Qty: 1 | 8295 |
|
$0.1800 / $0.2100 | Buy Now |
DISTI #
71286722
|
Verical | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 | Americas - 11970 |
|
$0.1990 / $0.2070 | Buy Now |
DISTI #
13551433
|
Verical | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C56-WDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C56-WDW6TP
STMicroelectronics
2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for M93C56-WDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C56-WDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M93C56-WDW6TG | STMicroelectronics | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | M93C56-WDW6TP vs M93C56-WDW6TG |
M93C56-WDW6P | STMicroelectronics | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | M93C56-WDW6TP vs M93C56-WDW6P |
M93C56-WDW6G | STMicroelectronics | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | M93C56-WDW6TP vs M93C56-WDW6G |
The recommended storage temperature range for the M93C56-WDW6TP is -40°C to +125°C.
Yes, the M93C56-WDW6TP is AEC-Q100 qualified, making it suitable for use in automotive applications.
The maximum clock frequency for the M93C56-WDW6TP is 1 MHz.
No, the M93C56-WDW6TP is a 3.3V device and is not compatible with 5V logic.
The M93C56-WDW6TP has an endurance of 100,000 cycles.