-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C56-RDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M93C56-RDW6TP-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8TSSOP Min Qty: 8000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1679 | Buy Now |
DISTI #
M93C56-RDW6TP
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M93C56-RDW6TP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1536 / $0.1568 | Buy Now |
DISTI #
511-M93C56-RDW6TP
|
Mouser Electronics | EEPROM Microwire Serial Access EEProm RoHS: Compliant | 38 |
|
$0.1600 / $0.2500 | Buy Now |
|
STMicroelectronics | 2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM RoHS: Compliant Min Qty: 1 | 38 |
|
$0.1900 / $0.2500 | Buy Now |
DISTI #
M93C56-RDW6TP
|
TME | IC: EEPROM memory, 2kbEEPROM, Microwire, 256x8bit, 1.8÷5.5V, 2MHz Min Qty: 1 | 0 |
|
$0.1600 / $0.7690 | RFQ |
DISTI #
M93C56-RDW6TP
|
Avnet Silica | EEPROM SerialMicrowire 2Kbit 256 x 8128 x 16 25V33V5V 8Pin TSSOP TR (Alt: M93C56-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
M93C56-RDW6TP
|
EBV Elektronik | EEPROM SerialMicrowire 2Kbit 256 x 8128 x 16 25V33V5V 8Pin TSSOP TR (Alt: M93C56-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TSSOP-8 EEPROM ROHS | 3499 |
|
$0.3938 / $0.5281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C56-RDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C56-RDW6TP
STMicroelectronics
2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
The recommended operating voltage range for the M93C56-RDW6TP is 2.5V to 5.5V, with a typical voltage of 3.3V.
During power-up, the HOLD pin should be kept high until the power supply has reached a stable voltage. During power-down, the HOLD pin should be kept low to prevent any unwanted writes to the device.
The maximum clock frequency for the M93C56-RDW6TP is 1 MHz, but it can be operated at lower frequencies depending on the application requirements.
To ensure data integrity during power failures or brownouts, use a capacitor or a battery-backed solution to maintain the power supply to the device. Additionally, implement a power-on reset circuit to ensure the device is properly initialized after a power failure.
The WP (Write Protect) pin is used to prevent writes to the device. When the WP pin is tied high, the device is in write-protect mode, and any write attempts will be ignored. When the WP pin is tied low, the device is in normal operation mode, and writes are allowed.