Part Details for M93C46-WMN6P/42000558 by STMicroelectronics
Results Overview of M93C46-WMN6P/42000558 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C46-WMN6P/42000558 Information
M93C46-WMN6P/42000558 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M93C46-WMN6P/42000558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M93C46-WMN6P
|
Avnet Americas | EEPROM, Serial Microwire, 1 Kbit, 128K x 8bit, 64K x 16bit, 2 MHz, 8 Pins, SOIC N - Rail/Tube (Alt: M93C46-WMN6P) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0681 / $0.0728 | Buy Now |