Part Details for M93C by TE Connectivity
Results Overview of M93C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C Information
M93C by TE Connectivity is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FM93CS46M8 | Rochester Electronics LLC | 93CS46 - EEPROM, 64X16, Serial, CMOS, PDSO8 | |
NM93C56EN | Rochester Electronics LLC | 93C56 - EEPROM, 128X16, Serial, CMOS, PDIP8 | |
LM93CIMTX/NOPB | Texas Instruments | 2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85 |
Part Details for M93C
M93C CAD Models
M93C Part Data Attributes
|
M93C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M93C
TE Connectivity
2000MHz - 18000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 11.5dB CONVERSION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 11.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |