Part Details for M93C by MACOM
Results Overview of M93C by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C Information
M93C by MACOM is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FM93CS46M8 | Rochester Electronics LLC | 93CS46 - EEPROM, 64X16, Serial, CMOS, PDSO8 | |
NM93C56EN | Rochester Electronics LLC | 93C56 - EEPROM, 128X16, Serial, CMOS, PDIP8 |
Price & Stock for M93C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-M93C-ND
|
DigiKey | MIXER Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$842.3050 | Buy Now |
DISTI #
937-M93C
|
Mouser Electronics | RF Mixer Mixer | 4 |
|
$770.4400 | Buy Now |
DISTI #
M93C
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,004.5800 | Buy Now |
Part Details for M93C
M93C CAD Models
M93C Part Data Attributes
|
M93C
MACOM
Buy Now
Datasheet
|
Compare Parts:
M93C
MACOM
Triple Balanced Mixer, 2000MHz Min, 18000MHz Max, 11.5dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | SMA, I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 11.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |
M93C Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and a microstrip or coplanar waveguide transmission line design to minimize signal loss and ensure optimal performance.
-
The M93C requires a bias voltage of 5V and a bias current of 100mA. Ensure that the bias circuit is designed to provide a stable voltage and current, and that the device is properly terminated to prevent oscillations.
-
The M93C is rated for operation from -40°C to +85°C, but it's recommended to derate the device for reliable operation above +70°C. Consult the datasheet for specific derating guidelines.
-
Common issues with the M93C can be troubleshooted by checking the bias circuit, ensuring proper termination, and verifying that the device is operated within its recommended operating conditions. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
Yes, the M93C can be used in a push-pull configuration, but it requires careful design and layout to ensure proper operation. Consult MACOM's application notes and design guides for specific guidance on push-pull configurations.