Part Details for M85528/2-16A by Glenair Inc
Results Overview of M85528/2-16A by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS552882EVM-2MHZ | Texas Instruments | TPS552882 36V, 16A buck-boost converter non-I2C evaluation module | |
LP8758A1B0YFFR | Texas Instruments | Four-Phase, Single 16A output DC-DC Step-Down Converter 35-DSBGA -40 to 85 | |
TPS55288RPMR | Texas Instruments | 36V, 16A buck-boost converter with PPS control 26-VQFN-HR -40 to 150 |
Price & Stock for M85528/2-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4992
|
Newark | Connector |Glenair M85528/2-16A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$22.5600 / $83.2600 | Buy Now |
DISTI #
M85528/2-16A
|
Avnet Americas | - Bulk (Alt: M85528/2-16A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 253 Factory Stock |
|
$17.9444 / $77.0875 | Buy Now |
DISTI #
654-M85528/2-16A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE RoHS: Compliant | 7 |
|
$20.4900 / $34.1400 | Buy Now |
DISTI #
V37:1799_16096509
|
Arrow Electronics | Connector Accessories Mounting Flange Straight Aluminum Cadmium RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2247 | Americas - 4 |
|
$70.8800 | Buy Now |
DISTI #
59670204
|
Verical | Connector Accessories Mounting Flange Straight Aluminum Cadmium RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$15.2564 / $19.5897 | Buy Now |
DISTI #
17316930
|
Verical | Connector Accessories Mounting Flange Straight Aluminum Cadmium RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$19.5897 / $76.0897 | Buy Now |
DISTI #
M85528/2-16A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 91 In Stock |
|
$25.4400 / $33.8000 | Buy Now |
DISTI #
GLEM85528/2-16A
|
Interstate Connecting Components | ACCESSORIES - NUT PLATES | 0 |
|
$26.1548 / $123.3401 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 2 |
|
$91.3100 | Buy Now |
DISTI #
M85528/2-16A
|
Avnet Abacus | (Alt: M85528/2-16A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85528/2-16A
M85528/2-16A CAD Models
M85528/2-16A Part Data Attributes
|
M85528/2-16A
Glenair Inc
Buy Now
|
Compare Parts:
M85528/2-16A
Glenair Inc
|
Samacsys Manufacturer | Glenair |