-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4836
|
Newark | Banding Split Ring, Size 4, Plastic, Connector Shell Size:4, Cable Diameter Max:6.4Mm, Strain Relief Material:Thermoplastic, Product Range:As85049 Series, For Use With:Circular Connectors Rohs Compliant: Yes |Glenair M85049/93-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$7.0700 | Buy Now |
DISTI #
3937-M85049/93-04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$300.2200 | Buy Now |
DISTI #
M85049/93-04
|
Avnet Americas | - Bulk (Alt: M85049/93-04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$7.6614 / $32.9125 | Buy Now |
DISTI #
97AH4836
|
Avnet Americas | - Bulk (Alt: 97AH4836) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4500 / $13.7400 | Buy Now |
DISTI #
631-M85049/93-04
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Banding Split Ring RoHS: Compliant | 30 |
|
$6.8600 / $24.4400 | Buy Now |
DISTI #
V37:1799_16086415
|
Arrow Electronics | Connector Accessories Banding Split Ring Straight RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2433 | Americas - 250 |
|
$32.1300 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Banding Split Ring |
81 Partner Stock |
|
$5.9400 / $6.2000 | Buy Now |
DISTI #
17318557
|
Verical | Connector Accessories Banding Split Ring Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$7.0385 / $32.4872 | Buy Now |
DISTI #
20063111
|
Verical | Connector Accessories Banding Split Ring Straight RoHS: Compliant Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$6.8625 | Buy Now |
DISTI #
84861831
|
Verical | Connector Accessories Banding Split Ring Straight RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 42 |
|
$10.2955 / $10.7939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/93-04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/93-04
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Military Connector Accessory Name | RING ITEM |
The operating temperature range of the M85049/93-04 connector is -65°C to 200°C.
Yes, the M85049/93-04 connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
The M85049/93-04 connector has a mating cycle life of 500 cycles minimum.
Yes, the M85049/93-04 connector is designed to be compatible with other MIL-DTL-38999 connectors and can be mated with them.
The typical insertion force required for the M85049/93-04 connector is 10-15 pounds per contact.