Part Details for M85049/82-16W02 by TE Connectivity
Results Overview of M85049/82-16W02 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-16W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3736-000
|
Avnet Americas | - Bulk (Alt: CW3736-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-M85049/82-16W02
|
Mouser Electronics | Circular MIL Spec Backshells STR BACKSHELL SZ 16 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | BACKSHELL,STRAIGHT,SHIELD BAND TERMINATION SHRINK BOOT ACCOMMODATION,CAT 3B RoHS: Compliant | 0 |
|
$164.7400 / $442.5500 | Buy Now |
|
Master Electronics | BACKSHELL,STRAIGHT,SHIELD BAND TERMINATION SHRINK BOOT ACCOMMODATION,CAT 3B RoHS: Compliant | 0 |
|
$164.7400 / $442.5500 | Buy Now |
Part Details for M85049/82-16W02
M85049/82-16W02 CAD Models
M85049/82-16W02 Part Data Attributes
|
M85049/82-16W02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/82-16W02
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 1 Day | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for M85049/82-16W02
This table gives cross-reference parts and alternative options found for M85049/82-16W02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/82-16W02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/82-16W02 | Defense Logistics Agency | Check for Price | Connector Accessory, Shielding Accessory, Aluminum, | M85049/82-16W02 vs M85049/82-16W02 |