-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Aluminum,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2572
|
Newark | Circular Connector Strain Relief |Glenair M85049/49-2-20N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$40.3200 / $124.6500 | Buy Now |
DISTI #
3937-M85049/49-2-20N-ND
|
DigiKey | CONN CABLE CLAMP SZ20 21 SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$162.0200 | Buy Now |
DISTI #
M85049/49-2-20N
|
Avnet Americas | - Bulk (Alt: M85049/49-2-20N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 333 Factory Stock |
|
$25.7640 / $115.4125 | Buy Now |
DISTI #
654-M85049/49-2-20N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF RoHS: Compliant | 2 |
|
$69.7200 / $165.2700 | Buy Now |
DISTI #
77984758
|
Verical | Strain Relief Backshell 180° 20 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$21.9487 / $28.1282 | Buy Now |
DISTI #
71043316
|
Verical | Strain Relief Backshell 180° 20 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$28.1282 / $113.9359 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 92 |
|
$28.7213 / $32.4675 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 4 |
|
$24.6940 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 1 |
|
$23.0280 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 1 |
|
$49.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/49-2-20N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2-20N
Glenair Inc
Connector Accessory, Strain Relief, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 20 |
This table gives cross-reference parts and alternative options found for M85049/49-2-20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/49-2-20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/49-2-20A | Glenair Inc | $37.5304 | Connector Accessory | M85049/49-2-20N vs M85049/49-2-20A |
M85049/49-2-20W | Glenair Inc | $42.5684 | Connector Accessory, Strain Relief, Aluminum, | M85049/49-2-20N vs M85049/49-2-20W |
M85049/49-2-20A | Amphenol Corporation | Check for Price | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | M85049/49-2-20N vs M85049/49-2-20A |
The operating temperature range of M85049/49-2-20N is -65°C to 200°C.
Yes, M85049/49-2-20N is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
The typical insertion loss of M85049/49-2-20N is less than 0.5 dB at frequencies up to 2 GHz.
Yes, M85049/49-2-20N is designed to be compatible with MIL-DTL-38999 connectors and is often used in conjunction with them.
The maximum cable diameter that can be used with M85049/49-2-20N is 0.20 inches (5.08 mm).