Part Details for M85049/46A24 by Glenair Inc
Results Overview of M85049/46A24 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS546A24ARVFR | Texas Instruments | 2.95-V to 18-V, stackable 10-A synchronous SWIFT™ buck converter with pin-strapping and PMBus 40-LQFN-CLIP -40 to 150 | |
TPS546A24AEVM-1PH | Texas Instruments | 2.95-V to 18-V, 10-A synchronous buck evaluation module | |
TPS546A24SRVFR | Texas Instruments | 2.95-V to 16-V stackable 10-A synchronous SWIFT™ step-down PMBus converter with extended security 40-LQFN-CLIP -40 to 150 |
Price & Stock for M85049/46A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2498
|
Newark | Circular Connector Strain Relief |Glenair M85049/46A24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$69.3500 / $255.9200 | Buy Now |
DISTI #
M85049/46A24
|
Avnet Americas | - Bulk (Alt: M85049/46A24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 125 Factory Stock |
|
$66.5760 / $236.0482 | Buy Now |
DISTI #
631-M85049/46A24
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF SH SZ REF 24/25 | 0 |
|
$66.1700 / $144.9900 | Order Now |
DISTI #
77970893
|
Verical | Backshell Strain Relief Anodize Black Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$48.7436 / $62.5769 | Buy Now |
DISTI #
71042490
|
Verical | Backshell Strain Relief Anodize Black Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$62.5769 / $243.0385 | Buy Now |
DISTI #
GLEM85049/46A24
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$152.4041 / $250.2679 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 50 |
|
$269.4150 / $448.6460 | Buy Now |
Part Details for M85049/46A24
M85049/46A24 CAD Models
M85049/46A24 Part Data Attributes
|
M85049/46A24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/46A24
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24; 25 |
Alternate Parts for M85049/46A24
This table gives cross-reference parts and alternative options found for M85049/46A24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/46A24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/46Z24 | Glenair Inc | $98.2749 | Connector Accessory | M85049/46A24 vs M85049/46Z24 |