Part Details for M85049/33-2-10N by Glenair Inc
Results Overview of M85049/33-2-10N by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/33-2-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1829
|
Newark | Circular Connector Strain Relief |Glenair M85049/33-2-10N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 758 |
|
$78.1000 / $241.4700 | Buy Now |
DISTI #
3937-M85049/33-2-10N-ND
|
DigiKey | CONN BACKSHELL SZ10 SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$313.6500 | Buy Now |
DISTI #
M85049/33-2-10N
|
Avnet Americas | - Bulk (Alt: M85049/33-2-10N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 758 Factory Stock |
|
$49.9008 / $223.5750 | Buy Now |
DISTI #
631-M85049/33-2-10N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shield Termination RoHS: Compliant | 0 |
|
$134.9700 / $218.6300 | Order Now |
DISTI #
GLEM85049/33-2-10N
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$95.3954 / $203.6676 | Buy Now |
DISTI #
17319841
|
Verical | 180° 10 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$46.3333 / $220.7051 | Buy Now |
DISTI #
59668913
|
Verical | 180° 10 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$45.1750 | Buy Now |
DISTI #
M85049/33-2-10N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Shield Termination RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$109.7700 / $217.9100 | Buy Now |
DISTI #
GLEM85049/33-2-10N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 3 |
|
$95.3954 / $203.6676 | Buy Now |
DISTI #
M85049/33-2-10N
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 6 |
|
$277.4030 / $382.2000 | Buy Now RFQ |
Part Details for M85049/33-2-10N
M85049/33-2-10N CAD Models
M85049/33-2-10N Part Data Attributes
|
M85049/33-2-10N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/33-2-10N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |
Alternate Parts for M85049/33-2-10N
This table gives cross-reference parts and alternative options found for M85049/33-2-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/33-2-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/33-2-10N | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/33-2-10N vs M85049/33-2-10N |
M85049/33-2-10W | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/33-2-10N vs M85049/33-2-10W |
M85049/33-2-10N Frequently Asked Questions (FAQ)
-
The operating temperature range of the M85049/33-2-10N connector is -65°C to 200°C.
-
Yes, the M85049/33-2-10N connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
The M85049/33-2-10N connector has a mating cycle life of 500 cycles minimum.
-
Yes, the M85049/33-2-10N connector is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.
-
The typical insertion force of the M85049/33-2-10N connector is 10-15 pounds per contact.