Part Details for M83723/71A1212N-LC by Aero-Electric Connector Inc
Results Overview of M83723/71A1212N-LC by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83723/71A1212N-LC Information
M83723/71A1212N-LC by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for M83723/71A1212N-LC
M83723/71A1212N-LC CAD Models
M83723/71A1212N-LC Part Data Attributes
|
M83723/71A1212N-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/71A1212N-LC
Aero-Electric Connector Inc
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for M83723/71A1212N-LC
This table gives cross-reference parts and alternative options found for M83723/71A1212N-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/71A1212N-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AE83371A1212N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | M83723/71A1212N-LC vs AE83371A1212N-LC |
M83723/76R1212N-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | M83723/71A1212N-LC vs M83723/76R1212N-LC |
M83723/76R1212N-LC | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Male, Crimp Terminal, Plug | M83723/71A1212N-LC vs M83723/76R1212N-LC |
M83723/71R1212N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | M83723/71A1212N-LC vs M83723/71R1212N-LC |
M83723/76W1212N-LC | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Male, Crimp Terminal, Plug | M83723/71A1212N-LC vs M83723/76W1212N-LC |
AE83371R1212N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | M83723/71A1212N-LC vs AE83371R1212N-LC |
M83723/71A1212N-LC | TE Connectivity | Check for Price | MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | M83723/71A1212N-LC vs M83723/71A1212N-LC |
M83723/76A1212N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | M83723/71A1212N-LC vs M83723/76A1212N-LC |
M83723/76R1212N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | M83723/71A1212N-LC vs M83723/76R1212N-LC |
AE83371W1212N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | M83723/71A1212N-LC vs AE83371W1212N-LC |