Part Details for M83536/15-022L by Military Specifications
Results Overview of M83536/15-022L by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/15-022L Information
M83536/15-022L by Military Specifications is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-504022LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-550022LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
90311-022LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 22 Position |
Price & Stock for M83536/15-022L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP5-1617785-8
|
Interstate Connecting Components | FCA-410-1522L=M83536/15-0 | 0 |
|
$257.5935 / $296.6100 | Buy Now |