Part Details for M83536/1-023M by Military Specifications
Results Overview of M83536/1-023M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/1-023M Information
M83536/1-023M by Military Specifications is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10023MLF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
LM5023MM-2/NOPB | Texas Instruments | AC-DC Quasi-Resonant Current Mode PWM Controller 8-VSSOP -40 to 125 | |
LM5023MMX-2/NOPB | Texas Instruments | AC-DC Quasi-Resonant Current Mode PWM Controller 8-VSSOP -40 to 125 |
Price & Stock for M83536/1-023M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP3-1617758-2
|
Interstate Connecting Components | FCB-205-0123M=M83536/1-023M | 09 On Order |
|
$189.9855 / $218.7751 | Buy Now |