Part Details for M83536/1-023M by Esterline Power Systems
Results Overview of M83536/1-023M by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/1-023M Information
M83536/1-023M by Esterline Power Systems is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10023MLF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Part Details for M83536/1-023M
M83536/1-023M CAD Models
M83536/1-023M Part Data Attributes
|
M83536/1-023M
Esterline Power Systems
Buy Now
|
Compare Parts:
M83536/1-023M
Esterline Power Systems
Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.41 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.064 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1792 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 440 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4/e3 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 10.41mm x 16.26mm | |
Reference Standard | MIL-PRF-83536/1 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD/TIN | |
Termination Type | SOLDER HOOK |