Part Details for M83513/02BC by Bel Fuse
Results Overview of M83513/02BC by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/02BC Information
M83513/02BC by Bel Fuse is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/02BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 9 |
|
RFQ |
Part Details for M83513/02BC
M83513/02BC CAD Models
M83513/02BC Part Data Attributes
|
M83513/02BC
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
M83513/02BC
Bel Fuse
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/02BC
This table gives cross-reference parts and alternative options found for M83513/02BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/02-BC | Glenair Inc | $108.3341 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02BC vs M83513/02-BC |
M83513/02-BN | TE Connectivity | $32.0714 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | M83513/02BC vs M83513/02-BN |
M83513/02-BC | Cinch Connectivity Solutions | $52.9439 | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | M83513/02BC vs M83513/02-BC |
M83513/02-BC | ITT Interconnect Solutions | $71.7776 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02BC vs M83513/02-BC |
M83513/02-BC | Min-E-Con LLC | Check for Price | D Microminiature Connector, | M83513/02BC vs M83513/02-BC |
M83513/02-BP | Amphenol Corporation | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02BC vs M83513/02-BP |
M83513/02-BP | AirBorn Inc | Check for Price | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle | M83513/02BC vs M83513/02-BP |
M83513/02-BN | Amphenol Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | M83513/02BC vs M83513/02-BN |
M83513/02BN | Bel Fuse | Check for Price | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | M83513/02BC vs M83513/02BN |
M83513/02-BC | Omnetics Connector Corporation | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | M83513/02BC vs M83513/02-BC |