-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/01-GN by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4980
|
Newark | D Sub Conn, Plug, 51 Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:51Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Cinch Connectivity Solutions M83513/01-GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$140.0200 / $150.7900 | Buy Now |
DISTI #
116-M83513/01-GN-ND
|
DigiKey | CONN MICRO-D PLUG 51POS PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bag |
22 In Stock |
|
$122.5124 / $160.9500 | Buy Now |
DISTI #
3937-M83513/01-GN-116-ND
|
DigiKey | CONN MICRO-D PLUG 51POS PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-M83513/01-GN
|
Mouser Electronics | D-Sub MIL Spec Connectors MIL-DTL-83513 Plug 51P M Nkl RoHS: Compliant | 17 |
|
$122.5100 / $160.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 In Stock |
|
$130.2600 / $158.0800 | Buy Now |
|
Quest Components | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | 10 |
|
$347.1683 / $400.5788 | Buy Now |
DISTI #
M83513/01-GN
|
IBS Electronics | M83513/01-GN by CINCH CONNECTIVITY SOLUTIONS is a MicroD 51-position plug with solder cup, microminiature D-pin, panel mount, 51 terminals, and 1 port. Min Qty: 2 Package Multiple: 1 | 23 |
|
$128.5875 / $190.1640 | Buy Now |
DISTI #
CIMM83513/01-GN
|
Interstate Connecting Components | 0 |
|
$153.4070 / $196.0200 | Buy Now | |
DISTI #
M83513/01-GN
|
FDH Electronics | Connector MIL M Min Qty: 1 | 97 |
|
$39.5600 / $52.5070 | Buy Now RFQ |
|
Master Electronics | RoHS: Compliant |
23 In Stock |
|
$130.2600 / $158.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/01-GN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/01-GN
Cinch Connectivity Solutions
D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S51P0 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | G | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
This table gives cross-reference parts and alternative options found for M83513/01-GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/01-GN | Glenair Inc | $180.1581 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/01-GN vs M83513/01-GN |
M83513/01-GP | Glenair Inc | $573.2181 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/01-GN vs M83513/01-GP |
M83513/01GN | Bel Fuse | Check for Price | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | M83513/01-GN vs M83513/01GN |
M83513/01-GC | Amphenol Corporation | Check for Price | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | M83513/01-GN vs M83513/01-GC |
M83513/01-GN | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/01-GN vs M83513/01-GN |
M83513/01-GC | Omnetics Connector Corporation | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | M83513/01-GN vs M83513/01-GC |
M83513/01-GN | Ulti-Mate Connector Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/01-GN vs M83513/01-GN |
M83513/01-GN | AirBorn Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug, | M83513/01-GN vs M83513/01-GN |
M83513/01GC | Bel Fuse | Check for Price | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | M83513/01-GN vs M83513/01GC |
The recommended torque for the screw terminals is 10-15 in-lbs (1.1-1.7 Nm) to ensure proper connection and prevent damage.
Yes, the M83513/01-GN is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
Yes, the M83513/01-GN is designed to operate in harsh environments, with a temperature range of -55°C to +125°C and a humidity rating of 95% RH at 40°C.
The maximum current rating for each contact is 5 Amps, with a total current rating of 20 Amps for the entire connector.
The M83513/01-GN is suitable for both power and signal transmission applications, with a frequency range of DC to 2 GHz.