Part Details for M83513/23-G01CP by TE Connectivity
Results Overview of M83513/23-G01CP by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/23-G01CP Information
M83513/23-G01CP by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/23-G01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHM83513/23-G01CP
|
Heilind Electronics | RECTANGULAR MICRO MINIATURE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHM83513/23-G01CP
|
Interstate Connecting Components | RECTANGULAR MICRO MINIATURE | 1 |
|
Buy Now |
Part Details for M83513/23-G01CP
M83513/23-G01CP CAD Models
M83513/23-G01CP Part Data Attributes
|
M83513/23-G01CP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/23-G01CP
TE Connectivity
D MICROMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.355 inch | |
Body Length | 2.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S51P0 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | F | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/23-G01CP
This table gives cross-reference parts and alternative options found for M83513/23-G01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/23-G01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/23-G01CP | Glenair Inc | $381.9610 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/23-G01CP vs M83513/23-G01CP |
MDM-51PBS | ITT Interconnect Solutions | $500.7298 | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle, | M83513/23-G01CP vs MDM-51PBS |
MDM-51PBSP | ITT Interconnect Solutions | $523.2560 | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | M83513/23-G01CP vs MDM-51PBSP |
M83513/23-G01AP | Glenair Inc | Check for Price | D Microminiature Connector, | M83513/23-G01CP vs M83513/23-G01AP |
M83513/23-G1CP | Glenair Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/23-G01CP vs M83513/23-G1CP |
M83513/23-G01CP | Amphenol Corporation | Check for Price | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | M83513/23-G01CP vs M83513/23-G01CP |
M83513/23-G1NP | Glenair Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/23-G01CP vs M83513/23-G1NP |
M83513/23-G01KP | Glenair Inc | Check for Price | D Microminiature Connector, | M83513/23-G01CP vs M83513/23-G01KP |
M83513/23-G01CP Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
-
Yes, the M83513/23-G01CP is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the M83513/23-G01CP has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The operating temperature range of the M83513/23-G01CP is -55°C to 125°C (-65°F to 257°F), making it suitable for use in a wide range of applications.
-
Yes, the M83513/23-G01CP can accommodate wire sizes from 20 AWG to 26 AWG, but the recommended wire size is 24 AWG for optimal performance.